Bidirectional transient voltage suppressor diode with 1.5kW peak pulse power and 112A peak pulse current. Features a 7.78V reverse standoff voltage, 8.65V minimum breakdown voltage, and 13.4V clamping voltage. Operating temperature range from -55°C to 175°C. Through-hole mount, axial termination, and DO-201 package with tin matte plating. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 1.5KE9V1CA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-201 |
| Clamping Voltage | 13.4V |
| Contact Plating | Tin, Matte |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Leakage Current | 100uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 8.65V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 112A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 112A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.65V |
| Reverse Standoff Voltage | 7.78V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Working Voltage | 7.78V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1.5KE9V1CA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
