Sign in to ask questions about the Diodes 1N4001-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 1N4001-B technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Contact Plating | Tin |
| Forward Current | 1A |
| Height | 2.71mm |
| Length | 4.7mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 30A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| Weight | 0.010935oz |
| Width | 2.71mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4001-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
