General purpose rectifier diode featuring 1A average rectified current and 50V repetitive reverse voltage. This silicon diode offers a maximum forward surge current of 30A and a low reverse current of 5µA. Encased in a DO-41 plastic package with tin contact plating, it operates within a temperature range of -65°C to 150°C. The component is RoHS compliant and designed for through-hole termination.
Sign in to ask questions about the Diodes 1N4001-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 1N4001-T technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | DO-41 |
| Contact Plating | Tin |
| Current Rating | 1A |
| Diameter | 2.72mm |
| Forward Current | 1A |
| Height | 2.71mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 50V |
| Weight | 0.010582oz |
| Width | 2.71mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4001-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
