
General purpose rectifier diode with 1A average rectified current and 50V repetitive peak reverse voltage. Features a low 8pF capacitance and 5µA maximum reverse current. Encased in a DO-41 plastic package with tin contact plating, this through-hole component operates from -65°C to 175°C. It offers a 30A peak non-repetitive surge current capability and is RoHS compliant.
Sign in to ask questions about the Diodes 1N4001G-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 1N4001G-T technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 8pF |
| Package/Case | DO-41 |
| Contact Plating | Tin |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.72mm |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Reverse Recovery Time | 2us |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 0.010582oz |
| Width | 2.72mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4001G-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
