
General purpose rectifier diode with 1A average rectified current and 100V repetitive peak reverse voltage. Features a 1A forward current, 5µA max reverse current, and 30A surge current capability. Housed in a DO-41 plastic package with tin contact plating, this through-hole component operates from -65°C to 175°C. It offers a capacitance of 8pF and a reverse recovery time of 2µs, adhering to RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 1N4002G-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 1A |
| Capacitance | 8pF |
| Package/Case | DO-41 |
| Contact Plating | Tin |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.72mm |
| Lead Free | Exempt |
| Length | 5.21mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 2us |
| Reverse Voltage (DC) | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 0.010582oz |
| Width | 2.72mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4002G-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
