
General purpose rectifier diode with 1A average rectified current and 200V repetitive peak reverse voltage. Features a 1A forward current, 30A peak non-repetitive surge current, and 5µA maximum reverse current. This silicon diode operates within a temperature range of -65°C to 175°C and has a capacitance of 8pF. Packaged in a DO-41 plastic through-hole mount, it is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Diodes 1N4003G-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 1N4003G-T technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 8pF |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.72mm |
| Lead Free | Exempt |
| Length | 5.21mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 2us |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Weight | 0.010582oz |
| Width | 2.72mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4003G-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
