
General purpose rectifier diode with a 1A average rectified current and 400V repetitive reverse voltage. Features a 1A forward current rating and a 30A peak non-repetitive surge current. Encased in a DO-41 plastic package with tin contact plating, this RoHS compliant component operates from -65°C to 150°C. Capacitance is 15pF, with a maximum reverse current of 5uA.
Diodes 1N4004-T technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | DO-41 |
| Contact Plating | Tin |
| Current Rating | 1A |
| Diameter | 5.21mm |
| Forward Current | 1A |
| Height | 2.71mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 400V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 400V |
| Weight | 0.010582oz |
| Width | 2.71mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4004-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
