Diodes 1N4006-B technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Forward Current | 1A |
| Height | 2.71mm |
| Length | 4.7mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 800V |
| RoHS Compliant | Yes |
| Series | 1N400 |
| Weight | 0.010935oz |
| Width | 2.71mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4006-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
