
General purpose rectifier diode featuring 800V repetitive reverse voltage (Vrrm) and 1A average rectified current. This silicon component offers a maximum forward surge current of 30A and a maximum reverse current of 5µA. Encased in a DO-41 plastic package with tin contact plating, it operates within a temperature range of -65°C to 150°C. The diode is RoHS compliant and supplied on tape and reel.
Diodes 1N4006-T technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 8pF |
| Package/Case | DO-41 |
| Contact Plating | Tin |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.71mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 800V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| Weight | 0.010582oz |
| Width | 2.71mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4006-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
