
General purpose rectifier diode featuring 1A average rectified current and 800V repetitive reverse voltage. This silicon component offers a 1A forward current and a 30A peak non-repetitive surge current. Encased in a DO-41 plastic package with tin contact plating, it operates within a temperature range of -65°C to 175°C. The diode is RoHS compliant and designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 1N4006G-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 1A |
| Capacitance | 8pF |
| Package/Case | DO-41 |
| Contact Plating | Tin |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.72mm |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Reverse Recovery Time | 2us |
| Reverse Voltage (DC) | 800V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| Weight | 0.010582oz |
| Width | 2.72mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4006G-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
