
The 1N4006L-T is a general purpose rectifier diode with a maximum repetitive reverse voltage of 800V and a maximum forward current of 1A. It is packaged in a DO-41 case and is suitable for through hole mounting. The diode has a maximum operating temperature range of -65°C to 150°C and is RoHS compliant. It is available in quantities of 5000 units per reel.
Diodes 1N4006L-T technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Forward Current | 1A |
| Height | 2.7mm |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 800V |
| RoHS Compliant | Yes |
| Weight | 0.012346oz |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4006L-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
