
The 1N4007 is a common general-purpose silicon rectifier diode used for converting alternating current (AC) to direct current (DC). It is known for its high reverse voltage rating and 1A average forward current rating
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 1N4007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 1A |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS Compliant | Yes |
| Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
