High-speed silicon rectifier diode, single element, through-hole mount. Features a forward current of 150mA and a peak non-repetitive surge current of 2A. Operates within a temperature range of -65°C to 175°C, with a maximum repetitive reverse voltage of 75V and a maximum reverse current of 5µA. Offers a reverse recovery time of 4ns and a voltage rating of 100V. RoHS compliant.
Diodes 1N4148 technical specifications.
| Current | 4A |
| Element Configuration | Single |
| Forward Current | 150mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.