
General purpose rectifier diode featuring a 75V repetitive reverse voltage (Vrrm) and 150mA average rectified current. This silicon diode offers a fast 4ns reverse recovery time and a low 4pF capacitance. Encased in a DO-35 glass package with tin/silver contact plating, it operates from -65°C to 175°C and supports through-hole mounting. RoHS compliant with 500mW power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 1N4148-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 1N4148-T technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 4pF |
| Package/Case | DO-35 |
| Contact Plating | Tin, Silver |
| Current Rating | 150mA |
| Forward Current | 150mA |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Through Hole |
| Output Current | 150mA |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| Weight | 0.004586oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4148-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.