
Surface mount rectifier diode with a maximum repetitive reverse voltage of 100V and a forward current rating of 150mA. Features a 4ns reverse recovery time, 2pF capacitance, and a maximum forward surge current of 2A. Operates across a temperature range of -65°C to 150°C, with 400mW power dissipation. Packaged in tape and reel, this RoHS compliant component is constructed from silicon.
Sign in to ask questions about the Diodes 1N4148W-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 1N4148W-7-F technical specifications.
| Average Rectified Current | 300mA |
| Capacitance | 2pF |
| Current Rating | 150mA |
| Forward Current | 150mA |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 150mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Voltage | 100V |
| DC Rated Voltage | 75V |
| Weight | 0.000353oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4148W-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
