
General purpose rectifier diode featuring a 75V repetitive reverse voltage (Vrrm) and 150mA average rectified current. This silicon diode offers a 300mA forward current and a fast 4ns reverse recovery time. Designed for surface mounting in a compact SOD-323-2 plastic package with tin, matte contact plating. Maximum power dissipation is 200mW, with operating temperatures ranging from -65°C to 150°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Diodes 1N4148WS-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 1N4148WS-13-F technical specifications.
| Average Rectified Current | 150mA |
| Package/Case | SOD-323-2 |
| Contact Plating | Tin, Matte |
| Forward Current | 300mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 25nA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Natural Thermal Resistance | 625°C/W |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| Series | 1N4148 |
| Weight | 0.000173oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4148WS-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
