
The Diodes 1N4148WS-7 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 75V and a maximum reverse current of 1uA. The diode is packaged in an ultra small plastic package and is rated for a maximum surge current of 2A. It has a reverse recovery time of 4ns and a capacitance of 2pF.
Diodes 1N4148WS-7 technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 2pF |
| Current Rating | 250mA |
| Forward Current | 300mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 150mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | No |
| DC Rated Voltage | 75V |
| Weight | 0.001164oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes 1N4148WS-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
