
General purpose rectifier diode featuring a 75V repetitive reverse voltage and 150mA average rectified current. This silicon diode offers a fast 4ns reverse recovery time and a low 2pF capacitance. It is designed for surface mount applications with a compact 1.8mm x 1.4mm x 1mm plastic package. Maximum forward current is 300mA, with a peak non-repetitive surge current of 2A. Operating temperature range spans from -65°C to 150°C, and the component is RoHS compliant.
Diodes 1N4148WS-7-F technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 2pF |
| Current Rating | 150mA |
| Forward Current | 300mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 150mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| Voltage | 75V |
| DC Rated Voltage | 75V |
| Weight | 0.000173oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4148WS-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
