
The 1N4148WSQ-7-F is a general purpose rectifier diode with a maximum reverse voltage of 75V and average rectified current of 150mA. It is packaged in a SOD-323-2 surface mount package and is RoHS compliant. The diode has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 200mW. It is also lead free and compliant with AEC-Q101.
Diodes 1N4148WSQ-7-F technical specifications.
| Average Rectified Current | 150mA |
| Package/Case | SOD-323-2 |
| Forward Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 25nA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Weight | 0.000173oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4148WSQ-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
