Ultra small, plastic package rectifier diode featuring a single silicon element. This general-purpose rectifier diode offers a maximum repetitive peak reverse voltage of 80V and a maximum forward current of 0.125A. Operating across a wide temperature range from -65°C to 150°C, it has a maximum power dissipation of 0.15W. Designed with two terminals in a dual configuration, this component is ideal for various rectification applications.
Sign in to ask questions about the Diodes 1N4148WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 1N4148WT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 80 |
| Power Dissipation-Max | 0.15 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 1N4148WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.