
General purpose rectifier diode for small signal switching applications. Features a 100V repetitive reverse voltage rating and 80V DC reverse voltage. Offers a 250mA forward current and 125mA average rectified current with a fast 4ns reverse recovery time. This surface mount component is housed in a compact SOD-523 package, measuring 0.9mm x 1.3mm x 0.65mm. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 1N4148WT-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 125mA |
| Capacitance | 2pF |
| Current Rating | 125mA |
| Forward Current | 250mA |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 0.9mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 125mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| Reverse Voltage | 80V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| Weight | 3.5E-05oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4148WT-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
