
General purpose rectifier diode featuring 80V repetitive reverse voltage (Vrrm) and 125mA average rectified current. This silicon diode offers a fast 4ns reverse recovery time and a low 3pF capacitance. Designed for surface mount applications, it is housed in an ultra-small X1-DFN1006-2 (0402 imperial) plastic package with dimensions of 1mm x 0.6mm x 0.47mm. Operating across a temperature range of -65°C to 150°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 1N4448HLP-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 125mA |
| Capacitance | 3pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1006 |
| Package/Case | DFN |
| Current Rating | 125mA |
| Forward Current | 125mA |
| Height | 0.47mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 125mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4448HLP-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
