
General purpose rectifier diode featuring 80V repetitive reverse voltage (Vrrm) and 250mA average rectified current. Surface mount silicon diode with a 4ns reverse recovery time and 4A peak non-repetitive surge current. Operates across a wide temperature range from -65°C to 150°C, with a low 3.5pF capacitance. Packaged in tape and reel, this lead-free and RoHS compliant component offers 200mW power dissipation.
Sign in to ask questions about the Diodes 1N4448HWS-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 1N4448HWS-7-F technical specifications.
| Average Rectified Current | 250mA |
| Capacitance | 3.5pF |
| Current Rating | 500mA |
| Forward Current | 250mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Output Current | 250mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| Weight | 0.000173oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4448HWS-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
