The 1N4448HWT-7-F diode from Diodes is a general-purpose device with a DC rated voltage of 80V and a current rating of 125mA. It operates within a temperature range of -65°C to 150°C and has a maximum power dissipation of 150mW. The diode is available in a SMD/SMT package and is lead-free. It is suitable for use in a variety of applications where a general-purpose diode is required.
Diodes 1N4448HWT-7-F technical specifications.
| Current Rating | 125mA |
| Forward Current | 125mA |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Max Reverse Current | 100nA |
| Max Surge Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Series | 1N4448 |
| Termination | SMD/SMT |
| DC Rated Voltage | 80V |
| Weight | 3.5E-05oz |
| Width | 0.9mm |
| RoHS | Compliant |
No datasheet is available for this part.