
The 1N4448WS-7 is a general purpose rectifier diode with a maximum reverse voltage of 75V and a maximum forward current of 250mA. It has a reverse recovery time of 4ns and a maximum surge current of 4A. The diode is available in a 4-pin R-PDSO-G2 package and is suitable for surface mount applications. The operating temperature range is from -65°C to 150°C. The diode is not RoHS compliant.
Sign in to ask questions about the Diodes 1N4448WS-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 1N4448WS-7 technical specifications.
| Average Rectified Current | 250mA |
| Capacitance | 4pF |
| Current Rating | 250mA |
| Forward Current | 250mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 2.5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Output Current | 250mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | No |
| DC Rated Voltage | 75V |
| Weight | 0.001164oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes 1N4448WS-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.