
General purpose rectifier diode featuring a 75V repetitive reverse voltage and 250mA forward current. This silicon component offers a fast 4ns reverse recovery time and a maximum surge current of 4A. Designed for surface mount applications, it operates within a temperature range of -65°C to 150°C and has a low capacitance of 4pF. The diode is housed in a compact plastic package with tin-matte plating and is RoHS compliant.
Diodes 1N4448WS-7-F technical specifications.
| Average Rectified Current | 250mA |
| Capacitance | 4pF |
| Contact Plating | Tin, Matte |
| Current Rating | 250mA |
| Forward Current | 250mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 2.5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Output Current | 250mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| Reverse Voltage | 75V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| Weight | 0.000173oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4448WS-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
