
1W Zener Diode with a 3.9V Zener Voltage and 5% tolerance. Features a DO-41 glass package, through-hole mounting, and a maximum power dissipation of 1W. Operates across a temperature range of -65°C to 175°C, with a maximum reverse leakage current of 50µA. RoHS compliant with tin/silver contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 1N4730A-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-41 |
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Height | 2.71mm |
| Impedance | 9R |
| Lead Free | Exempt |
| Length | 4.7mm |
| Material | Glass |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Mount | Through Hole |
| Output Current | 390mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 3.9V |
| Voltage Tolerance | 5% |
| Weight | 0.010582oz |
| Width | 2.71mm |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4730A-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
