
Silicon Zener Diode with a 5.1V Zener Voltage and 5% tolerance. This unidirectional diode features a 1W power dissipation and a maximum reverse leakage current of 10µA. Housed in a DO-41 glass package, it supports through-hole mounting and operates within a temperature range of -65°C to 175°C. RoHS compliant and lead-free, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 1N4733A-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-41 |
| Height | 2.71mm |
| Impedance | 7R |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Material | Glass |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Output Current | 510mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 5.1V |
| Voltage Tolerance | 5% |
| Weight | 0.010582oz |
| Width | 2.71mm |
| Working Voltage | 5.1V |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4733A-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
