
1W Zener Diode, 10V Zener voltage with 5% tolerance. Features a DO-41 glass package, through-hole mounting, and a maximum power dissipation of 1W. Operates within a temperature range of -65°C to 175°C, with a maximum reverse leakage current of 10µA. RoHS compliant with tin/silver contact plating.
Diodes 1N4740A-T technical specifications.
| Package/Case | DO-41 |
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Height | 2.71mm |
| Impedance | 7R |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Material | Glass |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 10V |
| Voltage Tolerance | 5% |
| Weight | 0.010582oz |
| Width | 2.71mm |
| Working Voltage | 10V |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4740A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
