
The 1N4744A is a single-element Zener diode with a nominal Zener voltage of 15V and a voltage tolerance of 5%. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode is mounted through a hole and packaged in a DO-41 case. It is RoHS compliant and has a maximum reverse leakage current of 5uA.
Sign in to ask questions about the Diodes 1N4744A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 1N4744A technical specifications.
| Package/Case | DO-41 |
| Element Configuration | Single |
| Impedance | 14R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4744A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
