Axial 1.0 W Zener diode with a nominal 20 V Zener voltage in a DO-41 glass package. It is specified at a 12.5 mA test current and has a maximum Zener impedance of 22 Ω at the test point. Reverse leakage current is limited to 5 µA at 15.2 V, and the nonrepetitive surge current rating is 225 mA for an 8.3 ms pulse. The device has a 1.2 V maximum forward voltage at 200 mA and an operating and storage temperature range of -65 °C to +175 °C. Lead-free finish and RoHS-compliant construction are specified in the datasheet.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 1N4747A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Element Configuration | Single |
| Impedance | 22R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4747A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.