
Unidirectional Zener Diode, 1W power dissipation, featuring a 20V Zener voltage with a 5% tolerance. This silicon component is housed in a glass DO-41 package for through-hole mounting. It operates across a temperature range of -65°C to 175°C and exhibits a maximum reverse leakage current of 5µA. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Diodes 1N4747A-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 1N4747A-T technical specifications.
| Package/Case | DO-41 |
| Height | 2.71mm |
| Impedance | 22R |
| Lead Free | Exempt |
| Length | 4.7mm |
| Material | Glass |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Output Current | 2A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 20V |
| Voltage Tolerance | 5% |
| Weight | 0.010582oz |
| Width | 2.71mm |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4747A-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
