
1W Zener Diode, 24V Zener Voltage with 5% tolerance. Features 1W power dissipation, 25 Ohms impedance, and a maximum reverse leakage current of 5µA. Encased in a glass DO-41 package, this unidirectional silicon diode supports through-hole mounting and operates from -65°C to 175°C. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Diodes 1N4749A-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 1N4749A-T technical specifications.
| Package/Case | DO-41 |
| Height | 2.71mm |
| Impedance | 25R |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Material | Glass |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Output Current | 2.4A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 24V |
| Voltage Tolerance | 5% |
| Weight | 0.010582oz |
| Width | 2.71mm |
| Working Voltage | 24V |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4749A-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
