The 1N4750A-A is a Zener diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum reverse leakage current of 5uA and a maximum power dissipation of 1W. This component is available in an ammo pack packaging and is suitable for through-hole mounting. The 1N4750A-A is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 27V |
| RoHS | Compliant |