
Unidirectional Zener diode with a 33V Zener voltage and 5% tolerance. Features 1W power dissipation, 45 Ohm impedance, and a maximum reverse current of 5µA. Packaged in a glass DO-41 through-hole mount, this RoHS compliant component operates from -65°C to 175°C.
Diodes 1N4752A-T technical specifications.
| Package/Case | DO-41 |
| Height | 2.71mm |
| Impedance | 45R |
| Lead Free | Exempt |
| Length | 4.7mm |
| Material | Glass |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Output Current | 3.3A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 33V |
| Voltage Tolerance | 5% |
| Weight | 0.010582oz |
| Width | 2.71mm |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4752A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
