Unidirectional Zener Diode featuring a 39V Zener Voltage with a 5% tolerance. This 1W silicon component is housed in a DO-41 glass package, suitable for through-hole mounting. It offers a maximum power dissipation of 1W and a maximum reverse leakage current of 5uA. Operating across a wide temperature range from -65°C to 175°C, this RoHS compliant diode is supplied in tape and reel packaging.
Sign in to ask questions about the Diodes 1N4754A-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 1N4754A-T technical specifications.
| Package/Case | DO-41 |
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Height | 2.71mm |
| Impedance | 60R |
| Lead Free | Exempt |
| Length | 4.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Output Current | 3.9A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 39V |
| Voltage Tolerance | 5% |
| Weight | 0.010582oz |
| Width | 2.71mm |
| Zener Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4754A-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.