The 1N4757A-A Zener Diode operates over a temperature range of -65°C to 175°C and has a maximum power dissipation of 1W. It features a reverse leakage current of 5uA and is available in an ammo pack packaging with through hole mounting. The device is compliant with RoHS regulations.
Diodes 1N4757A-A technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4757A-A to view detailed technical specifications.
No datasheet is available for this part.