
Unidirectional Zener Diode, 62V working voltage with 5% tolerance. Features 1W power dissipation and a DO-41 glass package. Operating temperature range from -65°C to 175°C. Through-hole mount, RoHS compliant, and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 1N4759A-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-41 |
| Height | 2.71mm |
| Impedance | 125R |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Output Current | 6.2A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 62V |
| Voltage Tolerance | 5% |
| Weight | 0.010582oz |
| Width | 2.71mm |
| Working Voltage | 62V |
| Zener Voltage | 62V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4759A-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
