
The 1N4933 is a single-element Zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a maximum repetitive reverse voltage of 50V and a maximum reverse current of 5uA. The diode is packaged in a DO-41 package and is mounted through a hole. It is compliant with RoHS regulations.
Diodes 1N4933 technical specifications.
| Package/Case | DO-41 |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 200ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4933 to view detailed technical specifications.
No datasheet is available for this part.
