Diodes 1N4935-B technical specifications.
| Package/Case | DO-41 |
| Forward Current | 1A |
| Height | 2.72mm |
| Length | 5.21mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| Series | 1N49 |
| Weight | 0.010935oz |
| Width | 2.72mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4935-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
