Diodes 1N5244B technical specifications.
| Element Configuration | Single |
| Impedance | 15R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Zener Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N5244B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.