
This 17V zener diode features a 5% voltage tolerance and a maximum power dissipation of 500mW. It is available in a hermetically sealed glass package and is RoHS compliant. The diode is rated for operation between -65°C and 200°C and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 1N5247B-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-35 |
| Height | 2mm |
| Impedance | 19R |
| Lead Free | Exempt |
| Length | 4mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 17V |
| Voltage Tolerance | 5% |
| Weight | 0.004586oz |
| Width | 2mm |
| Zener Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N5247B-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.