Sign in to ask questions about the Diodes 1N5355B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 1N5355B technical specifications.
| Element Configuration | Single |
| Impedance | 2.5R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| RoHS Compliant | No |
| Zener Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes 1N5355B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.