The 1N5380B is a unidirectional silicon zener diode with a maximum operating temperature of 200°C and a maximum power dissipation of 5W. It features a 2-pin axial package with a pin count of 2. The diode element is made of silicon and is a zener diode type. This component is suitable for use in high-temperature applications.
Sign in to ask questions about the Diodes 1N5380B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 1N5380B technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 1N5380B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.