
General purpose rectifier diode, 1-phase, 1-element, with a 3A average rectified current and 50V maximum repetitive reverse voltage. Features a silicon diode element, isolated case connection, and axial wire terminals with tin plating. Housed in a DO-201AD plastic package, this through-hole component operates from -65°C to 150°C and offers a 200A maximum surge current. RoHS compliant.
Diodes 1N5400-B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Average Rectified Current | 3A |
| Case Connection | Isolated |
| Package/Case | DO-201AD |
| Contact Plating | Tin |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| Forward Current | 3A |
| Height | 5.3mm |
| JEDEC-95 Code | DO-201AD |
| Length | 9.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 200A |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Package Body Material | Plastic |
| Package Quantity | 500 |
| Package Shape | Rectangular |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| Peak Reflow Temperature (Cel) | 245°C |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Terminal Finish | Tin |
| Terminal Form | Wire |
| Terminal Position | AXIAL |
| Time @ Peak Reflow Temperature-Max (s) | 5s |
| Weight | 0.038801oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N5400-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
