
This axial rectifier is rated for 3.0 A average rectified output current and 600 V repetitive reverse voltage. It uses a diffused-junction silicon structure in a DO-201AD molded plastic package with tin-plated leads and cathode-band polarity marking. Forward voltage is 1.0 V at 3.0 A, non-repetitive surge capability is 200 A, and peak reverse current is 10 µA at 25 °C or 100 µA at 150 °C. The device operates from -65 to +150 °C and has a lead-free, RoHS-compliant finish.
Sign in to ask questions about the Diodes 1N5406 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 1N5406 technical specifications.
| Package/Case | DO-201AD |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N5406 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
