
Schottky rectifier diode, 70V repetitive reverse voltage (Vrrm), 15mA forward current, and 333mW power dissipation. Features 2pF capacitance, 1ns reverse recovery time, and a maximum operating temperature of 125°C. This surface mount component utilizes tin, matte contact plating and is packaged in tape and reel.
Sign in to ask questions about the Diodes 1N5711W-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 1N5711W-7-F technical specifications.
| Capacitance | 2pF |
| Contact Plating | Tin, Matte |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Current Rating | 15mA |
| Max Forward Surge Current (Ifsm) | 1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 200nA |
| Mount | Surface Mount |
| Output Current | 15mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Power Dissipation | 333mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 70V |
| Weight | 0.000353oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N5711W-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
