
The 1N5817 is a single-element general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 20V and a peak non-repetitive surge current of 25A. The diode is available in a plastic package and is mounted through a hole. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 1N5817 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Element Configuration | Single |
| Forward Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 1mA |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 25A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N5817 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
