Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 1N5817M-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 1A |
| Package/Case | MELF |
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Exempt |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Through Hole, Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 25A |
| RoHS Compliant | No |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes 1N5817M-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
