
The 1N5818 is a single-element diode with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 30V and a peak non-repetitive surge current of 25A. The diode is available in an ammo pack packaging and is RoHS compliant. It can withstand a maximum reverse current of 1mA.
Checking distributor stock and pricing after the page loads.
| Element Configuration | Single |
| Forward Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1mA |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 25A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
